


SFP-10GTX | |
|---|---|
DigiKey Part Number | 2084-SFP-10GTX-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GTX |
Description | DIN RAIL A/D 100-240V 60W 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,07000 € | 344,07 € |
| Unit Price without VAT: | 344,07000 € |
|---|---|
| Unit Price with VAT: | 409,44330 € |

