
RSB-4411CD-PNA2E | |
|---|---|
DigiKey Part Number | 2084-RSB-4411CD-PNA2E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-4411CD-PNA2E |
Description | SBC 1.0GHZ 2 CORE 1GB/4GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2/4 Core 1GB/1GB RAM ARM® Cortex®-A9 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Audio, CAN, GPIO, I2C, M.2, Mini-PCIe, SATA, SD, SDIO, SIM, SPDIF, SPI, UART |
Manufacturer Advantech Corporation | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface eMMC, SATA |
Packaging Bulk | Video Outputs HDMI, LVDS, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE |
Core Processor ARM® Cortex®-A9 | USB USB 2.0 (3), USB 2.0 OTG (1), USB 2.0 Type-A (2) |
Speed 1GHz | RS-232 (422, 485) 1 |
Number of Cores 2/4 | Watchdog Timer Yes |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor 3.5" SBC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,36000 € | 269,36 € |
| Unit Price without VAT: | 269,36000 € |
|---|---|
| Unit Price with VAT: | 320,53840 € |

