
RSB-4220WS-MCA1E | |
|---|---|
DigiKey Part Number | RSB-4220WS-MCA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-4220WS-MCA1E |
Description | SBC 1.0GHZ 1CORE 512MB/512MB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 512MB/512MB RAM TI Sitara Cortex A8 AM3352 |
Datasheet | Datasheet |
Category | Form Factor 3.5" SBC |
Manufacturer Advantech Corporation | Expansion Site/Bus mPCIe, SD |
Series | RAM Capacity/Installed 512MB/512MB |
Packaging Bulk | Video Outputs LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor TI Sitara Cortex A8 AM3352 | USB USB 2.0 (1) |
Speed 1.0GHz | RS-232 (422, 485) 6 |
Number of Cores 1 | Digital I/O Lines 8 |
Power (Watts) 2.8W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 5.700" x 4.000" (144.78mm x 101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,02000 € | 354,02 € |
| Unit Price without VAT: | 354,02000 € |
|---|---|
| Unit Price with VAT: | 421,28380 € |

