
ROM-DB7502-SCA1E | |
|---|---|
DigiKey Part Number | 2084-ROM-DB7502-SCA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-DB7502-SCA1E |
Description | DEVELOPMENT BOARD FOR Q7 V2.0/V2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Qseven ROM RISC-V MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | - | |
Utilized IC / Part | Qseven | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,72000 € | 252,72 € |
| Unit Price without VAT: | 252,72000 € |
|---|---|
| Unit Price with VAT: | 300,73680 € |

