
ROM-7510CD-PEA1E | |
|---|---|
DigiKey Part Number | 2084-ROM-7510CD-PEA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-7510CD-PEA1E |
Description | SBC 1.5GHZ 2 CORE -/2GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 2 Core 2GB/2GB RAM TI Sitara Cortex A15 AM5728 |
Category | Form Factor Qseven R2.0 |
Manufacturer Advantech Corporation | Expansion Site/Bus CAN, LAN, PCIe, SATA, SPI, UART |
Series | RAM Capacity/Installed 2GB/2GB |
Packaging Bulk | Storage Interface eMMC, NAND - Flash, NOR-Flash, SATA |
Part Status Active | Video Outputs HDMI, LVDS |
Core Processor TI Sitara Cortex A15 AM5728 | Ethernet 10/100/1000 Mbps (1), GbE |
Speed 1.5GHz | USB USB 2.0 (4), USB 2.0 OTG (1), USB 3.0 (1) |
Number of Cores 2 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 2.756" x 2.756" (70.00mm x 70.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,99000 € | 397,99 € |
| Unit Price without VAT: | 397,99000 € |
|---|---|
| Unit Price with VAT: | 473,60810 € |

