
ROM-7420WD-MDA1E | |
|---|---|
DigiKey Part Number | 2084-ROM-7420WD-MDA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-7420WD-MDA1E |
Description | SBC 1.0GHZ 2 CORE -/1GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/1GB RAM ARM Cortex-A9 |
Category | Form Factor Qseven R1.2 |
Manufacturer Advantech Corporation | Expansion Site/Bus Audio, CAN, I2C, LAN, PCIe, SATA, SD, SPI, UART |
Series | RAM Capacity/Installed 1GB/1GB |
Packaging Bulk | Storage Interface eMMC, NAND - Flash, NOR-Flash, SATA |
Part Status Active | Video Outputs HDMI, LVDS, OpenGL, VGA |
Core Processor ARM Cortex-A9 | Ethernet 10/100/1000 Mbps (1), GbE |
Speed 1GHz | USB USB 2.0 (1), USB 2.0 OTG (1) |
Number of Cores 2 | Watchdog Timer Yes |
Power (Watts) 3.16W | Operating Temperature -40°C ~ 85°C |
Size / Dimension 2.756" x 2.756" (70.00mm x 70.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,28000 € | 224,28 € |
| Unit Price without VAT: | 224,28000 € |
|---|---|
| Unit Price with VAT: | 266,89320 € |

