
ROM-5780CO-RFA1E | |
|---|---|
DigiKey Part Number | 2084-ROM-5780CO-RFA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-5780CO-RFA1E |
Description | SBC 1.8GHZ 2/4 CORE -/4GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A72, Rochchip RK3399 System On Chip (SOC) IC SMARC 1.8GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72, Rochchip RK3399 | |
Flash Size | 32GB | |
RAM Size | 4GB | |
Peripherals | HDMI, LVDS, SATA | |
Connectivity | Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART, USB | |
Speed | 1.8GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,65000 € | 237,65 € |
| Unit Price without VAT: | 237,65000 € |
|---|---|
| Unit Price with VAT: | 282,80350 € |

