
ROM-5420CD-MEB1E | |
|---|---|
DigiKey Part Number | 2084-ROM-5420CD-MEB1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-5420CD-MEB1E |
Description | SBC 1.0GHZ 2 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 16GB/0GB RAM ARM Cortex-A9, i.MX6Dual |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | 3.1W | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
Form Factor | SBC | |
Expansion Site/Bus | GPIO, I2C, PCIe, SPI, UART | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | eMMC, SATA 2.0 | |
Video Outputs | HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (1), USB 2.0 OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | SD Card | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,20000 $ | 243,20 $ |
| Unit Price without VAT: | 243,20000 $ |
|---|---|
| Unit Price with VAT: | 289,40800 $ |

