
ROM-5420CD-MDB1E | |
|---|---|
DigiKey Part Number | ROM-5420CD-MDB1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-5420CD-MDB1E |
Description | SBC 1.0GHZ 2 CORE 2GB/2GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 System On Chip (SOC) IC SMARC 1GHz |
Datasheet | Datasheet |
Category | RAM Size 2GB |
Manufacturer Advantech Corporation | Peripherals HDMI, LVDS, SATA |
Series | Connectivity CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB |
Packaging Bulk | Speed 1GHz |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Architecture MPU | Package / Case Module |
Core Processor ARM® Cortex®-A9 | Number of I/O 12 |
Flash Size 16GB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,67000 € | 231,67 € |
| Unit Price without VAT: | 231,67000 € |
|---|---|
| Unit Price with VAT: | 275,68730 € |

