
ROM-3420WD-MDA1E | |
|---|---|
DigiKey Part Number | ROM-3420WD-MDA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-3420WD-MDA1E |
Description | SBC 1.0GHZ 2 CORE 1GB/1GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 1.0GHz | |
Number of Cores | 2 | |
Power (Watts) | 6.25W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.700" x 2.700" (68.58mm x 68.58mm) | |
Form Factor | RTX 2.0 | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SATA 2.0 (1) | |
Video Outputs | HDMI, LVDS, TTL | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
Digital I/O Lines | 10 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,83000 € | 340,83 € |
| Unit Price without VAT: | 340,83000 € |
|---|---|
| Unit Price with VAT: | 405,58770 € |

