
ROM-3420CD-MDA1E | |
|---|---|
DigiKey Part Number | ROM-3420CD-MDA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-3420CD-MDA1E |
Description | SBC 1.0GHZ 2 CORE 1GB/1GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Category | Form Factor RTX 2.0 |
Manufacturer Advantech Corporation | Expansion Site/Bus PCIe |
Series | RAM Capacity/Installed 1GB/1GB |
Packaging Bulk | Storage Interface SATA 2.0 (1) |
Part Status Active | Video Outputs HDMI, LVDS, TTL |
Core Processor ARM Cortex-A9, i.MX6Dual | Ethernet 10/100/1000 Mbps |
Speed 1.0GHz | USB USB 2.0 (2) |
Number of Cores 2 | Digital I/O Lines 10 |
Power (Watts) 6.25W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 2.700" x 2.700" (68.58mm x 68.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,37000 € | 247,37 € |
| Unit Price without VAT: | 247,37000 € |
|---|---|
| Unit Price with VAT: | 294,37030 € |

