
ROM-3310WS-MCA1E | |
|---|---|
DigiKey Part Number | ROM-3310WS-MCA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-3310WS-MCA1E |
Description | SBC 1.0GHZ 1 CORE 512MB/0MB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 512MB/0MB RAM TI Sitara Cortex A8 AM3352 |
Datasheet | Datasheet |
Category | Size / Dimension 2.700" x 2.700" (68.58mm x 68.58mm) |
Manufacturer Advantech Corporation | Form Factor RTX 2.0 |
Series | RAM Capacity/Installed 512MB/0MB |
Packaging Bulk | Video Outputs TTL |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor TI Sitara Cortex A8 AM3352 | USB USB 2.0 (2) |
Speed 1.0GHz | Digital I/O Lines 10 |
Number of Cores 1 | Watchdog Timer Yes |
Power (Watts) 2.11W | Operating Temperature -40°C ~ 85°C |
Cooling Type Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,89000 € | 219,89 € |
| Unit Price without VAT: | 219,89000 € |
|---|---|
| Unit Price with VAT: | 261,66910 € |

