



RAM-MOUNT-07E | |
|---|---|
DigiKey Part Number | RAM-MOUNT-07E-ND |
Manufacturer | |
Manufacturer Product Number | RAM-MOUNT-07E |
Description | VESA RAM MOUNT W/VESA BASE 1.5" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hardware VESA RAM Mount W/VESA Base 3.625" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware | |
Specifications | VESA RAM Mount W/VESA Base 3.625" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,36000 € | 90,36 € |
| Unit Price without VAT: | 90,36000 € |
|---|---|
| Unit Price with VAT: | 107,52840 € |

