
PPC-MB-8260B | |
|---|---|
DigiKey Part Number | 2084-PPC-MB-8260B-ND |
Manufacturer | |
Manufacturer Product Number | PPC-MB-8260B |
Description | FANLESS PANEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ LGA1151 Supports SATA Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ LGA1151 | |
Storage | Supports SATA | |
Memory | Supports DDR4 SODIMM (16GB Max Capacity) | |
Display Type | - | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8.1/10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,61000 € | 339,61 € |
| Unit Price without VAT: | 339,61000 € |
|---|---|
| Unit Price with VAT: | 404,13590 € |

