
PPC-6191C-RTAE | |
|---|---|
DigiKey Part Number | 2084-PPC-6191C-RTAE-ND |
Manufacturer | |
Manufacturer Product Number | PPC-6191C-RTAE |
Description | CHASSIS PANEL PC 19" RES MINI IT |
Customer Reference | |
Detailed Description | Panel PC Requires Motherboard Supports SATA Motherboard Dependant |
Datasheet | Datasheet |
Category | Display Type 19" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type PCI, PCIe |
Series | Voltage - Supply 110 ~ 240VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Requires Motherboard | Operating System Motherboard Dependant |
Storage Supports SATA | Approval Agency CCC, CE, cULus |
Memory Motherboard Dependant | Base Product Number |

