
PPC-618W-PTA | |
|---|---|
DigiKey Part Number | 2084-PPC-618W-PTA-ND |
Manufacturer | |
Manufacturer Product Number | PPC-618W-PTA |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Requires Motherboard Supports SATA Motherboard Dependant |
Category | Display Type 18.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type PCI, PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Requires Motherboard | Operating System Without Operating System |
Storage Supports SATA | Approval Agency CCC, CE, cULus, FCC, UL |
Memory Motherboard Dependant |

