
PPC-6171C-RMAE | |
|---|---|
DigiKey Part Number | 2084-PPC-6171C-RMAE-ND |
Manufacturer | |
Manufacturer Product Number | PPC-6171C-RMAE |
Description | 17 PANEL PC COMPATIBLE CHASSIS, |
Customer Reference | |
Detailed Description | Panel PC Requires Motherboard Supports SATA |
Category | Display Type 17" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Requires Motherboard | Operating System Without Operating System |
Storage Supports SATA | Approval Agency CCC, CE, FCC, UL |

