
PPC-6121-R8IA | |
|---|---|
DigiKey Part Number | 2084-PPC-6121-R8IA-ND |
Manufacturer | |
Manufacturer Product Number | PPC-6121-R8IA |
Description | LCD PANEL PC 12.1" TFT XGA TOUCH |
Customer Reference | |
Detailed Description | Panel PC Supports Intel® Core™ i/Celeron® up to 3.1GHz Supports SATA, mSATA Supports DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 12.1" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Last Time Buy | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Supports Intel® Core™ i/Celeron® up to 3.1GHz | Operating System Supports Windows 10, Linux |
Storage Supports SATA, mSATA | Approval Agency CCC, CE, cULus |
Memory Supports DDR4 SODIMM (32GB Max Capacity) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.615,24000 € | 1.615,24 € |
| Unit Price without VAT: | 1.615,24000 € |
|---|---|
| Unit Price with VAT: | 1.922,13560 € |

