
ANT-LTEMG3-150 | |
|---|---|
DigiKey Part Number | 2084-ANT-LTEMG3-150-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTEMG3-150 |
Description | ANT GSM, MAGNETIC 3DB, CABLE 3M, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LPWA, LTE Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 12.520" (318.00mm) | |
Applications | 2G, 3G, 4G, LPWA, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

