
PPC-417-RX6A | |
|---|---|
DigiKey Part Number | 2084-PPC-417-RX6A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-417-RX6A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® x6425E 2GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | PPC-417-RX6A Models |
Category | Display Type 17" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 9 ~ 32VDC |
Packaging Bulk | Mounting Type Desktop, Panel Mount, VESA Mount, Wall Mount |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 60°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Atom® x6425E 2GHz, 4 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA, M.2 | Approval Agency BSMI, CB, CE, CCC, cULus, FCC, UL |
Memory DDR4 SODIMM (32GB Max Capacity) |

