Panel PC Intel® Core™ i7-1185G7E 1.8GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (64GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPC-415-PB70A

DigiKey Part Number
2084-PPC-415-PB70A-ND
Manufacturer
Manufacturer Product Number
PPC-415-PB70A
Description
FANLESS PANEL
Customer Reference
Detailed Description
Panel PC Intel® Core™ i7-1185G7E 1.8GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (64GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Panel PC
Core Processor
Intel® Core™ i7-1185G7E 1.8GHz, 4 Core
Storage
Supports SATA, M.2
Memory
DDR4 SODIMM (64GB Max Capacity)
Display Type
15" Touchscreen
Expansion Type
M.2, PCI, PCIe
Features
-
Voltage - Supply
9 ~ 32VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating System
Supports Windows 10, Linux
Approval Agency
CCC, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.