
PPC-415-PB50A | |
|---|---|
DigiKey Part Number | 2084-PPC-415-PB50A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-415-PB50A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1145G7E 1.5GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCI, PCIe |
Series | Voltage - Supply 9 ~ 32VDC |
Packaging Bulk | Mounting Type Panel Mount, VESA Mount |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-1145G7E 1.5GHz, 4 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA, M.2 | Approval Agency CCC, CE, cULus, FCC, UL |
Memory DDR4 SODIMM (64GB Max Capacity) |

