
PPC-321SW-PDI5A | |
|---|---|
DigiKey Part Number | 2084-PPC-321SW-PDI5A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-321SW-PDI5A |
Description | 21.5" PPC W/ I5-1335UE, P-CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1335UE 1.3GHz Supports SATA, M.2 DDR5 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 21.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Wall Mount |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-1335UE 1.3GHz | Operating System Supports Windows 10/11, Linux |
Storage Supports SATA, M.2 | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, UL |
Memory DDR5 SODIMM (32GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.460,63000 € | 2.460,63 € |
| Unit Price without VAT: | 2.460,63000 € |
|---|---|
| Unit Price with VAT: | 2.928,14970 € |

