PPC-3211W-P75A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 2.905,11000 €
Datasheet
Panel PC Intel® Core™ i5-7300U 2.6GHz, 2 Core Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPC-3211W-P75A

DigiKey Part Number
2084-PPC-3211W-P75A-ND
Manufacturer
Manufacturer Product Number
PPC-3211W-P75A
Description
PANEL PC 21.5" PPC PCT I5-7300U
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-7300U 2.6GHz, 2 Core Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Panel PC
Core Processor
Intel® Core™ i5-7300U 2.6GHz, 2 Core
Storage
Supports SATA, M.2
Memory
Supports DDR4 SODIMM (16GB Max Capacity)
Display Type
21.5" Touchscreen
Expansion Type
mini PCIe, PCIe
Features
-
Voltage - Supply
9 ~ 32VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10, Linux
Approval Agency
CCC, CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.640,67000 €3.640,67 €
Manufacturers Standard Package
Unit Price without VAT:3.640,67000 €
Unit Price with VAT:4.332,39730 €