
PPC-318SW-PDI7A | |
|---|---|
DigiKey Part Number | 2084-PPC-318SW-PDI7A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-318SW-PDI7A |
Description | 18.5" PPC W/I7-1365UE, P-CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-1365UE 1.7GHz Supports SATA, M.2 DDR5 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 18.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Wall Mount |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i7-1365UE 1.7GHz | Operating System Supports Windows 10/11, Linux |
Storage Supports SATA, M.2 | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, UL |
Memory DDR5 SODIMM (32GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.680,52000 € | 2.680,52 € |
| Unit Price without VAT: | 2.680,52000 € |
|---|---|
| Unit Price with VAT: | 3.189,81880 € |

