MFR Recommended




PPC-3180SW-PN4B | |
|---|---|
DigiKey Part Number | 2084-PPC-3180SW-PN4B-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3180SW-PN4B |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | PPC-3180SW-PN4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | 18.5" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.825,76000 € | 1.825,76 € |
| Unit Price without VAT: | 1.825,76000 € |
|---|---|
| Unit Price with VAT: | 2.172,65440 € |


