
PPC-3151SW-P65B | |
|---|---|
DigiKey Part Number | 2084-PPC-3151SW-P65B-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3151SW-P65B |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core Supports SATA, mSATA Supports DDR4 SODIMM (16GB Max Capacity) |
Category | Display Type 15.6" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Mounting Type Panel Mount, VESA Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-6300U 2.4GHz, 2 Core | Operating System Supports Windows 7/10, Linux |
Storage Supports SATA, mSATA | Approval Agency CCC, CE, cULus, FCC, UL |
Memory Supports DDR4 SODIMM (16GB Max Capacity) |

