MFR Recommended




PPC-3150SW-PN4B | |
|---|---|
DigiKey Part Number | 2084-PPC-3150SW-PN4B-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3150SW-PN4B |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | PPC-3150SW-PN4B Models |
Category | Memory Supports DDR3L SODIMM (8GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type 15.6" Touchscreen |
Series | Expansion Type mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Panel PC | Operating Temperature 0°C ~ 50°C |
Core Processor Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | Ingress Protection IP66 - Dust Tight, Water Resistant |
Storage Supports SATA, mSATA | Approval Agency CCC, CE, cULus, FCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPC-315SW-PN9A | Advantech Corporation | 0 | 2084-PPC-315SW-PN9A-ND | 1.589,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.622,76000 € | 1.622,76 € |
| Unit Price without VAT: | 1.622,76000 € |
|---|---|
| Unit Price with VAT: | 1.931,08440 € |


