
PPC-315-RJ60A | |
|---|---|
DigiKey Part Number | 2084-PPC-315-RJ60A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-315-RJ60A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® J6412 2GHz, 4 Core Supports SATA, M.2 DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | Intel® Celeron® J6412 2GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 (32GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, cULus, FCC, UL | |
Weight | - |

