
PPC-312S-RDI7A | |
|---|---|
DigiKey Part Number | 2084-PPC-312S-RDI7A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-312S-RDI7A |
Description | 12.1" PPC W/INTEL I7-1365UE, RES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-1365UE 1.7GHz Supports SATA, M.2 DDR5 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | PPC-312S-RDI7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i7-1365UE 1.7GHz | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (32GB Max Capacity) | |
Display Type | 12.1" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.847,71000 € | 1.847,71 € |
| Unit Price without VAT: | 1.847,71000 € |
|---|---|
| Unit Price with VAT: | 2.198,77490 € |

