
PPC-3100S-RB | |
|---|---|
DigiKey Part Number | 2084-PPC-3100S-RB-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3100S-RB |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2930 1.83GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Celeron® N2930 1.83GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | 10.4" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CCC, CE, cULus, FCC, UL | |
Weight | - |

