
PPC-3100S-PC | |
|---|---|
DigiKey Part Number | 2084-PPC-3100S-PC-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3100S-PC |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2930 1.83GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Category | Memory Supports DDR3L SODIMM (8GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type 10.4" Touchscreen |
Series | Expansion Type mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Obsolete | Mounting Type Panel Mount, VESA Mount |
Type Panel PC | Operating Temperature 0°C ~ 50°C |
Core Processor Intel® Celeron® N2930 1.83GHz, 4 Core | Ingress Protection IP65 - Dust Tight, Water Resistant |
Storage Supports SATA, mSATA | Approval Agency CCC, CE, cULus, FCC, UL |

