
POC-IPSM90PS2 | |
|---|---|
DigiKey Part Number | 2084-POC-IPSM90PS2-ND |
Manufacturer | |
Manufacturer Product Number | POC-IPSM90PS2 |
Description | BATT CHG STATION 12V 17V 19V 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12V, 17V, 19V, 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 12V, 17V, 19V, 24V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 90W | |
Size / Dimension | 5.33" L x 5.13" W x 2.76" H (135.40mm x 130.40mm x 70.10mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,16000 € | 969,16 € |
| Unit Price without VAT: | 969,16000 € |
|---|---|
| Unit Price with VAT: | 1.153,30040 € |

