Image for PCM-3718H-CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-3718H-CE

DigiKey Part Number
PCM-3718H-CE-ND
Manufacturer
Manufacturer Product Number
PCM-3718H-CE
Description
PC/104 HIGH SPEED 100-KHZ A/D MO
Customer Reference
Detailed Description
Multifunction PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Multifunction PC/104 Module
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 60°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.