
PCM-3680I-AE | |
|---|---|
DigiKey Part Number | PCM-3680I-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3680I-AE |
Description | PCI-104 DUAL PORT ISOLATED CANMO |
Customer Reference | |
Detailed Description | PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | PC/104 Module | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |

