
PCM-3614-AE | |
|---|---|
DigiKey Part Number | PCM-3614-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3614-AE |
Description | PC/104 4-PORT RS-422/485 HIGH-SP |
Customer Reference | |
Detailed Description | High-Speed PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.543" x 3.779" (90.00mm x 96.00mm) |
Manufacturer Advantech Corporation | RS-232 (422, 485) 2 |
Packaging Bulk | Operating Temperature 0°C ~ 65°C |
Part Status Obsolete | Base Product Number |
Function High-Speed PC/104 Module |

