PCL-722-BE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: 222,67000 €
Datasheet

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 272,89000 €
Datasheet
Image for PCL-722-BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL-722-BE

DigiKey Part Number
2084-PCL-722-BE-ND
Manufacturer
Manufacturer Product Number
PCL-722-BE
Description
CARD DIGITAL I/O PCI
Customer Reference
Detailed Description
Digital I/O DAQ Device PCI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Digital I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
-
Number of Inputs and Type
144 - Digital
Input Range
0.8 ~ 2V
Input Resolution
-
Number of Outputs and Type
144 - Digital
Output Range
0.8 ~ 2V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes