
PCL-10268-1E | |
|---|---|
DigiKey Part Number | 2084-PCL-10268-1E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10268-1E |
Description | CABLE ASSY HPCN100-HPDB68 BLK 1M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPCN100, HPDB68 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins (2) | |
Type | HPCN100, HPDB68 | |
Number of Positions | 68 (2), 100 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,76000 € | 60,76 € |
| Unit Price without VAT: | 60,76000 € |
|---|---|
| Unit Price with VAT: | 72,30440 € |



