


PCIE-1840L-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1840L-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1840L-AE |
Description | CARD ANALOG INPUT PCIE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device PCIe HDMI, Mini SCSI |
Datasheet | Datasheet |
Category | Bus Connection PCIe |
Manufacturer Advantech Corporation | Front Connection HDMI, Mini SCSI |
Packaging Bulk | Number of Inputs and Type 4 - Analog |
Part Status Active | Input Range ±10V |
Function Analog Input | Input Resolution 16 Bits |
Type DAQ Device | Sampling Rate (Per Second) 800k |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.570,90000 € | 2.570,90 € |
| Unit Price without VAT: | 2.570,90000 € |
|---|---|
| Unit Price with VAT: | 3.059,37100 € |

