


PCIE-1813-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1813-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1813-AE |
Description | CARD MULTIFUNCTION I/O PCIE |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCIe |
Category | Input Range ±10V |
Manufacturer Advantech Corporation | Input Resolution 28 Bits |
Packaging Bulk | Number of Outputs and Type 2 - Analog |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 32 |
Bus Connection PCIe | Counter/Timers 4 |
Number of Inputs and Type 4 - Analog |

