



PCIE-1812-AE | |
---|---|
DigiKey Part Number | 2084-PCIE-1812-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1812-AE |
Description | CARD MULTIFUNCTION I/O PCIE |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCIe SCSI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | SCSI | |
Number of Inputs and Type | 8 - Analog (Differential), 32 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 32 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 32 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 250k |