


PCIE-1802-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1802-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1802-AE |
Description | CARD ANALOG INPUT PCIE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device PCIe HDMI, Mini SCSI |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1802-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | HDMI, Mini SCSI | |
Number of Inputs and Type | 8 - Analog | |
Input Range | ±10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 2 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 216k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.760,49000 € | 2.760,49 € |
| Unit Price without VAT: | 2.760,49000 € |
|---|---|
| Unit Price with VAT: | 3.284,98310 € |

