



PCIE-1762H-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1762H-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1762H-AE |
Description | 16-CH RELAY & 16-CH IDI PCIE CAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe Communication Card 6.614" x 3.937" (168.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1762H-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.614" x 3.937" (168.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 € | 201,24 € |
| Unit Price without VAT: | 201,24000 € |
|---|---|
| Unit Price with VAT: | 239,47560 € |





