MFR Recommended



PCIE-1753-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1753-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1753-AE |
Description | CARD COUNTER/TIMER PCIE |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCIe SCSI |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1753-AE Models |
Category | Front Connection SCSI |
Manufacturer Advantech Corporation | Number of Inputs and Type 96 - Digital |
Packaging Box | Input Range 0.8 ~ 2V |
Part Status Obsolete | Number of Outputs and Type 96 - Digital |
Function Counter/Timer | Output Range 0.8 ~ 2V |
Type DAQ Device | Bidirectional Channels 96 |
Bus Connection PCIe | Counter/Timers 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCIE-1753-B | Advantech Corporation | 0 | 2084-PCIE-1753-B-ND | 272,89000 € | MFR Recommended |


