
PCI-1780U-B | |
|---|---|
DigiKey Part Number | 2084-PCI-1780U-B-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1780U-B |
Description | 8CH COUNTER/TIMER CARD W/TTL DIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PCI Card 6.889" x 3.937" (175.00mm x 100.00mm) |
Datasheet | Datasheet |
Category | Function PCI Card |
Manufacturer Advantech Corporation | Size / Dimension 6.889" x 3.937" (175.00mm x 100.00mm) |
Series | Digital I/O Lines 8 |
Packaging Bulk | Watchdog Timer No |
Part Status Active | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,20000 € | 417,20 € |
| Unit Price without VAT: | 417,20000 € |
|---|---|
| Unit Price with VAT: | 496,46800 € |

