MFR Recommended

PCI-1760U-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1760U-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1760U-BE |
Description | CARD COUNTER/TIMER PCI |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCI D-Sub |
Datasheet | Datasheet |
Category | Front Connection D-Sub |
Manufacturer Advantech Corporation | Number of Inputs and Type 8 - Digital |
Series | Input Range 1 ~ 12V |
Packaging Bulk | Input Resolution 16 Bits |
Part Status Not For New Designs | Number of Outputs and Type 8 - Relay |
Function Counter/Timer | Output Resolution 16 Bits |
Type DAQ Device | Counter/Timers 8 |
Bus Connection PCI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCIE-1760-B | Advantech Corporation | 15 | 2084-PCIE-1760-B-ND | 175,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,41000 € | 245,41 € |
| Unit Price without VAT: | 245,41000 € |
|---|---|
| Unit Price with VAT: | 292,03790 € |


