


PCI-1750SO-AE | |
---|---|
DigiKey Part Number | 2084-PCI-1750SO-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1750SO-AE |
Description | CARD DIGITAL I/O PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | - | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 2 ~ 50V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 16 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | 16 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,02000 € | 155,02 € |
Unit Price without VAT: | 155,02000 € |
---|---|
Unit Price with VAT: | 184,47380 € |