
PCI-1737U-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1737U-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1737U-BE |
Description | CARD DIGITAL I/O PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PCI D-Sub |
Datasheet | Datasheet |
Category | Bus Connection PCI |
Manufacturer Advantech Corporation | Front Connection D-Sub |
Series | Number of Inputs and Type 24 - Digital |
Packaging Bulk | Input Range 0.4 ~ 2.4V |
Part Status Active | Number of Outputs and Type 24 - Digital |
Function Digital I/O | Output Range 0.4 ~ 2.4V |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,05000 € | 104,05 € |
| Unit Price without VAT: | 104,05000 € |
|---|---|
| Unit Price with VAT: | 123,81950 € |

