Image for PCA-6743F-Q0A2E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-6743F-Q0A2E

DigiKey Part Number
PCA-6743F-Q0A2E-ND
Manufacturer
Manufacturer Product Number
PCA-6743F-Q0A2E
Description
SBC 800MHZ 1CORE 512MB/512MB RAM
Customer Reference
Detailed Description
Single Board Computer 800MHz 1 Core 512MB/512MB RAM Vortex86DX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
512MB/512MB
Manufacturer
Advantech Corporation
Storage Interface
SATA
Series
Video Outputs
TTL, VGA
Packaging
Bulk
Ethernet
10/100 Mbps
Part Status
Obsolete
USB
USB 2.0 (4)
Core Processor
Vortex86DX
RS-232 (422, 485)
2
Speed
800MHz
Digital I/O Lines
8
Number of Cores
1
Watchdog Timer
Yes
Cooling Type
Heat Sink
Contents
Keyboard, Mouse
Size / Dimension
7.283" x 4.803" (185.00mm x 122.00mm)
Operating Temperature
0°C ~ 60°C
Form Factor
PC/104
Base Product Number
Expansion Site/Bus
ISA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.