
MOS-2120-Z1201 | |
|---|---|
DigiKey Part Number | 2084-MOS-2120-Z1201-ND |
Manufacturer | |
Manufacturer Product Number | MOS-2120-Z1201 |
Description | 2-PORT GIGABIT ETHERNET, INTEL I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mini PCIe Ethernet / miniPCIe 2.005" x 1.181" (50.95mm x 30.00mm) |
Datasheet | Datasheet |
Category | Form Factor Mini PCIe module (full size) |
Manufacturer Advantech Corporation | Expansion Site/Bus Mini PCIe |
Packaging Bulk | Ethernet 10/100/1000Mbps |
Part Status Active | Watchdog Timer No |
Function Ethernet / miniPCIe | Operating Temperature -20°C ~ 60°C |
Size / Dimension 2.005" x 1.181" (50.95mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,26000 € | 199,26 € |
| Unit Price without VAT: | 199,26000 € |
|---|---|
| Unit Price with VAT: | 237,11940 € |

